TOSHIBA 2SA1587-GR,LF
| Manufacturer | |
| MPN | 2SA1587-GR,LF |
| LCSC Part # | C2762671 |
| Packaging | SOT-323 |
| Customer # | |
| Key Attributes | TRANS PNP 120V 100mA SOT-323 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | TOSHIBA | |
| Packaging | SOT-323 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 120V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 200 | |
| Pd - Power Dissipation | 100mW | |
| Current - Collector(Ic) | 100mA | |
| Number | 1 PNP | |
| type | PNP | |
| Operating Temperature | -55℃~+125℃ | |
| Vce Saturation(VCE(sat)) | 300mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | TOSHIBA | |
| Packaging | SOT-323 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 120V | |
| Emitter-Base Voltage VEBO | 5V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 200 | |
| Pd - Power Dissipation | 100mW | |
| Current - Collector(Ic) | 100mA | |
| Number | 1 PNP | |
| type | PNP | |
| Operating Temperature | -55℃~+125℃ | |
| Vce Saturation(VCE(sat)) | 300mV |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Audio Frequency General Purpose Amplifier Applications
Features
AI Translation
- High voltage: VCEO = -120 V
- Excellent hFE linearity: hFE (IC = -0.1 mA)/hFE (IC = -2 mA) = 0.95 (typ.)
- High hFE: hFE = 200 to 700
- Low noise: NF = 1 dB (typ.), 10 dB (max)
- Complementary to 2SC4117 Small package
Not available now
Minimum: 5Multiple: 5Sales Unit: Piece
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | TOSHIBA | |
| Packaging | SOT-323 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 120V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 200 | |
| Pd - Power Dissipation | 100mW | |
| Current - Collector(Ic) | 100mA | |
| Number | 1 PNP | |
| type | PNP | |
| Operating Temperature | -55℃~+125℃ | |
| Vce Saturation(VCE(sat)) | 300mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | TOSHIBA | |
| Packaging | SOT-323 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 120V | |
| Emitter-Base Voltage VEBO | 5V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 200 | |
| Pd - Power Dissipation | 100mW | |
| Current - Collector(Ic) | 100mA | |
| Number | 1 PNP | |
| type | PNP | |
| Operating Temperature | -55℃~+125℃ | |
| Vce Saturation(VCE(sat)) | 300mV |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Audio Frequency General Purpose Amplifier Applications
Features
AI Translation
- High voltage: VCEO = -120 V
- Excellent hFE linearity: hFE (IC = -0.1 mA)/hFE (IC = -2 mA) = 0.95 (typ.)
- High hFE: hFE = 200 to 700
- Low noise: NF = 1 dB (typ.), 10 dB (max)
- Complementary to 2SC4117 Small package
C2762671 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



