PROD Tech PDMCAT16128-103ML
| Manufacturer |
PROD Tech
Asian Brands |
| Mfr. Part # | PDMCAT16128-103ML |
| LCSC Part # | C2762380 |
| Package | Through Hole,20x18mm |
| Customer # | |
| Key Attributes | CMC 10mH 3A 2LN TH |
| Description | 10mH@1kHz 2Line Common Mode Choke Through Hole 20x18mm 3A DCR 75mΩ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | PROD Tech | |
| Package | Through Hole,20x18mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 96 |
| Sales Unit | Piece |
In-Stock:
8,947
8,947
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.8669 $ 0.8236 | $ 0.82 |
10+ | $ 0.7082 $ 0.6728 | $ 6.73 |
30+ | $ 0.6304 $ 0.5989 | $ 17.97 |
96+ | $ 0.5081 $ 0.4827 | $ 46.34 |
480+ | $ 0.4621 $ 0.4390 | $ 210.72 |
960+ | $ 0.4367 $ 0.4149 | $ 398.30 |
Standard Packaging 96/Full
Tray | ||
Better price for more quantity?
$