RUNIC RS8412XK
| Manufacturer |
RUNIC
Asian Brands |
| Mfr. Part # | RS8412XK |
| LCSC Part # | C2762302 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | 36V, 1.2MHz Rail-to-Rail Output CMos Operational Amplifier |
| Description | 800uV 10pA 670V/ms 110dB 1.2MHz 2 Rail-to-Rail Output SOP-8 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | RUNIC | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
6,620 
6,620
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2801 | $ 1.40 |
50+ | $ 0.2092 | $ 10.46 |
150+ | $ 0.1788 | $ 26.82 |
500+ | $ 0.1408 | $ 70.40 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$