TI DAC8775IRWFT
| Manufacturer | |
| Mfr. Part # | DAC8775IRWFT |
| LCSC Part # | C2762230 |
| Package | VQFN-72(10x10) |
| Customer # | |
| Key Attributes | Four-channel, 16-bit digital-to-analog converter with adaptive power management function |
| Description | 10us 25MHz SPI 12V~36V 12LSB 16 VQFN-72(10x10) Digital to Analog Converters (DAC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | TI | |
| Package | VQFN-72(10x10) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 24.0057 | $ 24.01 |
10+ | $ 23.1658 | $ 231.66 |
Standard Packaging 250/Full
Tray | ||
Better price for more quantity?
$