ROCPU Switches TPB01-3016L6W
| Manufacturer | ROCPU SwitchesAsian Brands |
| MPN | TPB01-3016L6W |
| LCSC Part # | C2762115 |
| Packaging | Through Hole,11.2x10.7mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | ROCPU Switches | |
| Packaging | Through Hole,11.2x10.7mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| Width | 10.7mm | |
| Operating Temperature | -25℃~+85℃ | |
| Installation Method | Through Hole | |
| Actuator Style | Rectangular Button | |
| With Lamp | Green | |
| Length | 11.2mm | |
| Circuit | SPST | |
| Actuator/Cap Color | - | |
| Height | 16.9mm | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 481
481 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5277 | $ 1.53 |
| 10+ | $ 1.409 | $ 14.09 |
| 30+ | $ 1.3346 | $ 40.04 |
| 100+ | $ 1.2586 | $ 125.86 |
| 500+ | $ 1.1082 | $ 554.10 |
| 1,000+ | $ 1.094 | $ 1094.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | ROCPU Switches | |
| Packaging | Through Hole,11.2x10.7mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| Width | 10.7mm | |
| Operating Temperature | -25℃~+85℃ | |
| Installation Method | Through Hole | |
| Actuator Style | Rectangular Button | |
| With Lamp | Green | |
| Length | 11.2mm | |
| Circuit | SPST | |
| Actuator/Cap Color | - | |
| Height | 16.9mm | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



