KOHERelec NRSC6045-6R8M
| Manufacturer |
KOHERelec
Asian Brands |
| Mfr. Part # | NRSC6045-6R8M |
| LCSC Part # | C2762072 |
| Package | SMD,6x6mm |
| Customer # | |
| Key Attributes | FIXED IND 6.8uH 3A 31mΩ SMD,6x6mm |
| Description | 6.8uH 3.9A SMD,6x6mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | KOHERelec | |
| Package | SMD,6x6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
1,320 
1,320
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1012 | $ 0.51 |
50+ | $ 0.0814 | $ 4.07 |
150+ | $ 0.0715 | $ 10.73 |
1,500+ | $ 0.0574 | $ 86.10 |
3,000+ | $ 0.0514 | $ 154.20 |
4,500+ | $ 0.0485 | $ 218.25 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$