KOHERelec SCM5020-501Y
| Manufacturer |
KOHERelec
Asian Brands |
| Mfr. Part # | SCM5020-501Y |
| LCSC Part # | C2762010 |
| Package | SMD |
| Customer # | |
| Key Attributes | CMC 4A 2LN 500Ω SMD |
| Description | 500Ω@100MHz 30mΩ 2 SMD Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | KOHERelec | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 700 |
| Sales Unit | Piece |
In-Stock:
617 
617
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.0922 $ 0.5461 | $ 0.55 |
10+ | $ 0.9081 $ 0.4541 | $ 4.54 |
30+ | $ 0.8076 $ 0.4038 | $ 12.11 |
100+ | $ 0.6931 $ 0.3466 | $ 34.66 |
700+ | $ 0.5647 $ 0.2824 | $ 197.68 |
1,400+ | $ 0.5415 $ 0.2708 | $ 379.12 |
Standard Packaging 700/Full
Reel | ||
Better price for more quantity?
$