LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
70% OFF
KOHERelec SCM1211F-102Y product image
  • SCM1211F-102Y thumbnail 1
  • SCM1211F-102Y thumbnail 2
  • SCM1211F-102Y thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

KOHERelec SCM1211F-102YRoHS

Manufacturer
KOHERelecAsian Brands
MPN
SCM1211F-102Y
LCSC Part #
C2762007
Packaging
SMD-4P,12x10.8mm
Customer #
Key Attributes
CMC 6A 2LN 1kΩ SMD
Datasheetpdf iconKOHERelec SCM1211F-102Y
In-Stock: 173
173 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.8836$ 0.5651$ 0.57
10+$ 1.6136$ 0.4841$ 4.84
30+$ 1.4444$ 0.4334$ 13.00
100+$ 1.1419$ 0.3426$ 34.26
500+$ 1.0638$ 0.3192$ 159.60
1,000+$ 1.0296$ 0.3089$ 308.90
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Filters/Common Mode Chokes
ManufacturerKOHERelec
PackagingSMD-4P,12x10.8mm
DC Resistance(DCR)14mΩ
Insulation Resistance(IR)10MΩ
Number of Lines2
Voltage Rating125V
Current Rating6A
Impedance @ Frequency1kΩ@100MHz
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • Two identical-turn coils wound on the same magnetic core for common-mode noise suppression
  • Compact SMD package, saves PCB space
  • Operating temperature range: -55°C ~ +125°C

Applications

AI Translation
  • Common-mode noise suppression for data lines and signal lines
  • Common-mode noise suppression for power lines 80VDC (42VAC)
  • EMI countermeasure
  • Especially suitable for EMI suppression on USB, CAN, IEEE1394 (FireWire), HDMI, LVDS, LAN lines