ST STP110N7F6
| Manufacturer | |
| MPN | STP110N7F6 |
| LCSC Part # | C2761799 |
| Packaging | TO-220 |
| Customer # | |
| Key Attributes | MOSFET N-CH 68V 110A TO-220 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ST | |
| Packaging | TO-220 | |
| Drain to Source Voltage | 68V | |
| Output Capacitance(Coss) | 340pF | |
| Current - Continuous Drain(Id) | 110A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 176W | |
| Reverse Transfer Capacitance (Crss@Vds) | 240pF | |
| RDS(on) | 6.5mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5.85nF | |
| Gate Charge(Qg) | 100nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This device is an N-channel power MOSFET developed using STripFET™ F6 technology featuring a novel trench gate structure. The resulting power MOSFET exhibits extremely low R<sub>DS(ON)</sub> across all packages.
Features
AI Translation
- Ultra-low on-resistance
- Ultra-low gate charge
- High avalanche ruggedness
- Low gate drive power loss
Applications
AI Translation
- Switching applications
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5627 | $ 0.56 |
| 10+ | $ 0.4651 | $ 4.65 |
| 50+ | $ 0.3789 | $ 18.95 |
| 100+ | $ 0.3301 | $ 33.01 |
| 500+ | $ 0.3009 | $ 150.45 |
| 1,000+ | $ 0.2862 | $ 286.20 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ST | |
| Packaging | TO-220 | |
| Drain to Source Voltage | 68V | |
| Output Capacitance(Coss) | 340pF | |
| Current - Continuous Drain(Id) | 110A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 176W | |
| Reverse Transfer Capacitance (Crss@Vds) | 240pF | |
| RDS(on) | 6.5mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5.85nF | |
| Gate Charge(Qg) | 100nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This device is an N-channel power MOSFET developed using STripFET™ F6 technology featuring a novel trench gate structure. The resulting power MOSFET exhibits extremely low R<sub>DS(ON)</sub> across all packages.
Features
AI Translation
- Ultra-low on-resistance
- Ultra-low gate charge
- High avalanche ruggedness
- Low gate drive power loss
Applications
AI Translation
- Switching applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



