Hangzhou Silan Microelectronics SGT50T65FD1PN
| Manufacturer | Hangzhou Silan MicroelectronicsAsian Brands |
| MPN | SGT50T65FD1PN |
| LCSC Part # | C2761787 |
| Packaging | TO-3P-3 |
| Customer # | |
| Key Attributes | 235W 100A 650V FS (Field Stop) TO-3P-3 Single IGBTs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | Hangzhou Silan Microelectronics | |
| Packaging | TO-3P-3 | |
| Pd - Power Dissipation | 235W | |
| Td(off) | 130ns | |
| Operating Temperature | -55℃~+150℃ | |
| Td(on) | 45ns | |
| Current - Collector(Ic) | 100A | |
| Collector-Emitter Breakdown Voltage (Vces) | 650V | |
| Reverse Transfer Capacitance (Cres) | 42pF | |
| IGBT Type | FS (Field Stop) | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 5V | |
| Vce Saturation(VCE(sat)) | 2V@50A,15V | |
| Reverse Recovery Time(trr) | 33ns | |
| Switching Energy(Eoff) | 3.8mJ | |
| Turn-On Energy (Eon) | 1mJ | |
| Input Capacitance(Cies) | 4.5nF | |
| Output Capacitance(Coes) | 100pF | |
| Gate Charge(Qg) | 46nC@15V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 5,245
5,245 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.3612 | $ 1.36 |
| 10+ | $ 1.1506 | $ 11.51 |
| 30+ | $ 0.9237 | $ 27.71 |
| 90+ | $ 0.7925 | $ 71.33 |
| 510+ | $ 0.7357 | $ 375.21 |
| 1,200+ | $ 0.7098 | $ 851.76 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



