Dersonic CD1H121JC9BECHE100
| Manufacturer |
Dersonic
Asian Brands |
| Mfr. Part # | CD1H121JC9BECHE100 |
| LCSC Part # | C2761741 |
| Package | Through Hole,P=5.08mm |
| Customer # | |
| Key Attributes | CAP CER 120pF 50V NP0 TH |
| Description | 120pF ±5% 50V Ceramic Capacitor NP0 Through Hole,P=5.08mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Dersonic | |
| Package | Through Hole,P=5.08mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
3,180
3,180
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0287 $ 0.0259 | $ 0.52 |
200+ | $ 0.0228 $ 0.0206 | $ 4.12 |
1,000+ | $ 0.0182 $ 0.0164 | $ 16.40 |
2,000+ | $ 0.0163 $ 0.0147 | $ 29.40 |
10,000+ | $ 0.0145 $ 0.0131 | $ 131.00 |
20,000+ | $ 0.0136 $ 0.0123 | $ 246.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$