Dersonic CD1H103KC9BER1D100
| Manufacturer |
Dersonic
Asian Brands |
| Mfr. Part # | CD1H103KC9BER1D100 |
| LCSC Part # | C2761739 |
| Package | Through Hole,P=5.08mm |
| Customer # | |
| Key Attributes | CAP CER 10nF 50V X7R TH |
| Description | 10nF ±10% 50V Ceramic Capacitor X7R Through Hole,P=5.08mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Dersonic | |
| Package | Through Hole,P=5.08mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
50+ | $ 0.0163 $ 0.0147 | $ 0.74 |
500+ | $ 0.0129 $ 0.0117 | $ 5.85 |
2,000+ | $ 0.0103 $ 0.0093 | $ 18.60 |
5,000+ | $ 0.0092 $ 0.0083 | $ 41.50 |
25,000+ | $ 0.0082 $ 0.0074 | $ 185.00 |
50,000+ | $ 0.0077 $ 0.0070 | $ 350.00 |
Standard Packaging 1000/Full
Bag | ||