Dersonic RM14D471KD1IE100
| Manufacturer |
Dersonic
Asian Brands |
| Mfr. Part # | RM14D471KD1IE100 |
| LCSC Part # | C2761683 |
| Package | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | VARISTOR 470V 4500A P=7.5mm |
| Description | 470V 4500A Varistor Through Hole,P=7.5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Dersonic | |
| Package | Through Hole,P=7.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
65,120
65,120
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1077 $ 0.1024 | $ 0.51 |
50+ | $ 0.086 $ 0.0817 | $ 4.09 |
150+ | $ 0.0751 $ 0.0714 | $ 10.71 |
500+ | $ 0.065 $ 0.0618 | $ 30.90 |
2,500+ | $ 0.0585 $ 0.0556 | $ 139.00 |
5,000+ | $ 0.0553 $ 0.0526 | $ 263.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$