Dersonic RM10D391KD1IE100
| Manufacturer |
Dersonic
Asian Brands |
| Mfr. Part # | RM10D391KD1IE100 |
| LCSC Part # | C2761660 |
| Package | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | VARISTOR 390V 2500A P=7.5mm |
| Description | 390V 2500A Varistor Through Hole,P=7.5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Dersonic | |
| Package | Through Hole,P=7.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
3,690 
3,690
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0493 $ 0.0469 | $ 0.47 |
100+ | $ 0.0392 $ 0.0373 | $ 3.73 |
500+ | $ 0.0333 $ 0.0317 | $ 15.85 |
1,000+ | $ 0.0295 $ 0.0281 | $ 28.10 |
5,000+ | $ 0.0265 $ 0.0252 | $ 126.00 |
10,000+ | $ 0.025 $ 0.0238 | $ 238.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$