Dersonic RM10D112KD1IE100
| Manufacturer | DersonicAsian Brands |
| MPN | RM10D112KD1IE100 |
| LCSC Part # | C2761652 |
| Packaging | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | VARISTOR 1.1kV 2500A P=7.5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Dersonic | |
| Packaging | Through Hole,P=7.5mm | |
| Clamping Voltage | 1.815kV | |
| Pitch | 7.5mm | |
| Rated Wattage | 400mW | |
| Capacitance | 90pF@1kHz | |
| Maximum DC Volts | 895V | |
| Energy | 115J | |
| Maximum AC Volts | 680V | |
| Varistor Voltage | 1.1kV |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
A varistor is a device characterized by a voltage-current relationship that allows rapid current flow under certain voltage conditions. Its function is to protect electronic components in a circuit from overvoltage. When a pulse is applied to the circuit, the pulse current is clamped within the varistor's clamping voltage. Due to its ability to absorb abnormal voltage and current pulses, a varistor can protect electronic components with high efficiency.
Features
- RoHS 2.0, REACH compliant and halogen-free
- Standard 85℃ to 125℃ derating factor: 2.5%/°C
- Storage temperature range: -55°C~+125°C
Applications
- Consumer electronics: TVs, audio output devices, safety sockets, set-top boxes, etc.
- Industrial products: motors, semiconductor components, relays, electromagnetic switches, power supply circuits, three-phase rectifier circuits, automatic control circuits, etc.
- Communication equipment: telephones, fax machines, switchboards, etc.
- Computers: computers, monitors, printers, scanners, power supplies, power adapters, etc.
- Automotive electronics
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1295 | $ 0.65 |
| 50+ | $ 0.102 | $ 5.10 |
| 150+ | $ 0.0883 | $ 13.25 |
| 500+ | $ 0.0755 | $ 37.75 |
| 2,500+ | $ 0.0672 | $ 168.00 |
| 5,000+ | $ 0.0631 | $ 315.50 |
Standard Packaging500/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Dersonic | |
| Packaging | Through Hole,P=7.5mm | |
| Clamping Voltage | 1.815kV | |
| Pitch | 7.5mm | |
| Rated Wattage | 400mW | |
| Capacitance | 90pF@1kHz | |
| Maximum DC Volts | 895V | |
| Energy | 115J | |
| Maximum AC Volts | 680V | |
| Varistor Voltage | 1.1kV |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
A varistor is a device characterized by a voltage-current relationship that allows rapid current flow under certain voltage conditions. Its function is to protect electronic components in a circuit from overvoltage. When a pulse is applied to the circuit, the pulse current is clamped within the varistor's clamping voltage. Due to its ability to absorb abnormal voltage and current pulses, a varistor can protect electronic components with high efficiency.
Features
- RoHS 2.0, REACH compliant and halogen-free
- Standard 85℃ to 125℃ derating factor: 2.5%/°C
- Storage temperature range: -55°C~+125°C
Applications
- Consumer electronics: TVs, audio output devices, safety sockets, set-top boxes, etc.
- Industrial products: motors, semiconductor components, relays, electromagnetic switches, power supply circuits, three-phase rectifier circuits, automatic control circuits, etc.
- Communication equipment: telephones, fax machines, switchboards, etc.
- Computers: computers, monitors, printers, scanners, power supplies, power adapters, etc.
- Automotive electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



