TI BQ25887RGER
| Manufacturer | |
| MPN | BQ25887RGER |
| LCSC Part # | C2761614 |
| Packaging | QFN-24-EP(4x4) |
| Customer # | |
| Key Attributes | A 2-cell, 2A boost mode battery charger with battery balancing function and suitable for USB input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | TI | |
| Packaging | QFN-24-EP(4x4) | |
| Features | Constant current charging;Constant voltage charging;Trickle charging;Automatic recharge;Charge termination;Programmable charging current;Overcurrent Protection;Soft-start;Cell balancing | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 14uA | |
| Operating Voltage | 3.9V~6.2V | |
| Type of Battery | Lithium Battery | |
| The Chip Type | Balancing IC;Charging IC | |
| Interface | I2C | |
| Balance Current | 400mA | |
| Charge Current - Max | 2.2A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 126
126 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.6816 | $ 2.68 |
| 10+ | $ 2.5515 | $ 25.52 |
| 30+ | $ 2.3679 | $ 71.04 |
| 100+ | $ 2.2899 | $ 228.99 |
| 500+ | $ 2.2525 | $ 1126.25 |
| 1,000+ | $ 2.2363 | $ 2236.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | TI | |
| Packaging | QFN-24-EP(4x4) | |
| Features | Constant current charging;Constant voltage charging;Trickle charging;Automatic recharge;Charge termination;Programmable charging current;Overcurrent Protection;Soft-start;Cell balancing | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 14uA | |
| Operating Voltage | 3.9V~6.2V | |
| Type of Battery | Lithium Battery | |
| The Chip Type | Balancing IC;Charging IC | |
| Interface | I2C | |
| Balance Current | 400mA | |
| Charge Current - Max | 2.2A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C2761614 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



