FOXCONN PE115127-4041-01H
| Manufacturer | FOXCONNAsian Brands |
| MPN | PE115127-4041-01H |
| LCSC Part # | C2761532 |
| Packaging | SMD,47.1x42.5mm |
| Customer # | |
| Key Attributes | LGA 1151 H4 Socket |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Sockets for ICs, Transistors/IC Sockets | |
| Manufacturer | FOXCONN | |
| Packaging | SMD,47.1x42.5mm | |
| Pitch | 0.9144mm | |
| Number of Positions | 1151P | |
| Adaptation Package Type | LGA | |
| Contact Plating | Gold | |
| Operating Temperature | - | |
| Circular Holes/Square Holes | - | |
| Row Spacing | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 18 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 8
8 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.3644 | $ 2.36 |
| 10+ | $ 2.0007 | $ 20.01 |
| 36+ | $ 1.7738 | $ 63.86 |
| 108+ | $ 1.5404 | $ 166.36 |
| 540+ | $ 1.4358 | $ 775.33 |
| 1,080+ | $ 1.3891 | $ 1500.23 |
Standard Packaging18/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



