REALTEK RTL8821CU-CG
| Manufacturer | REALTEKAsian Brands |
| MPN | RTL8821CU-CG |
| LCSC Part # | C2761145 |
| Packaging | QFN-56 |
| Customer # | |
| Key Attributes | Single-Chip 802.11a/b/g/n/ac 1T1R WLAN Controller with USB 2.0 Interface |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | REALTEK | |
| Packaging | QFN-56 | |
| Data Rate | 86.7Mbps;200Mbps;433.3Mbps | |
| Frequency Range | 2.4GHz~5GHz | |
| Typical Application Frequency | 2.4GHz;5GHz | |
| Interface Type | PCM;USB | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 3V~3.6V | |
| Features | Supports FEC function;Power-on reset function | |
| Type | transceiver |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 260 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The Realtek RTL8821CU-CG is a highly-integrated IEEE 802.11 a/b/g/n/ac MAC/Baseband/RF WLAN and Bluetooth Baseband/RF single chip. For Wireless LAN (WLAN) operation, it supports 1-stream 802.11ac solution with Multi-user MIMO (Multiple-Input, Multiple-Output) STA mode with USB2.0 network interface controller. For Bluetooth operation, it supports Bluetooth Smart Ready with USB interface controller. The RTL8821CU-CG baseband implements multiuser Multiple-Input Multiple-Output (MIMO) Orthogonal Frequency Division Multiplexing (OFDM) STA mode with one transmit and one receive path (1T1R). Features include one spatial stream transmission, short Guard Interval (GI) of 400ns, spatial spreading, and support for variant channel bandwidths. Moreover, RTL8821CU-CG provides one spatial stream Space-Time Block Code (STBC) and Low Density Parity Check (LDPC) to extend the range of transmission. As the recipient, the RTL8821CU-CG also supports explicit sounding packet feedback that helps senders with beamforming capability. For legacy compatibility, Direct Sequence Spread Spectrum (DSSS), Complementary Code Keying (CCK) and OFDM baseband processing are included to support all IEEE 802.11a, 802.11b and 802.11g data rates. Differential phase shift keying modulation schemes, DBPSK and DQPSK with data scrambling capability, are available. CCK provides support for legacy data rates, with long or short preamble. The high speed FFT/IFFT paths are combined with BPSK, QPSK, 16QAM, 64QAM and 256QAM.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 12.0567$ 8.9220 | $ 8.92 |
| 10+ | $ 10.2682$ 7.5985 | $ 75.99 |
| 30+ | $ 9.1786$ 6.7922 | $ 203.77 |
| 100+ | $ 8.2644$ 6.1157 | $ 611.57 |
Standard Packaging260/Full Tray | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
