3PEAK TPT487L1-SO1R
| Manufacturer | 3PEAKAsian Brands |
| MPN | TPT487L1-SO1R |
| LCSC Part # | C2761100 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 3.0V to 5.5V RS-485 Transceivers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | 3PEAK | |
| Packaging | SOP-8 | |
| Logic Family | - | |
| Voltage - Supply | 3V~5.5V | |
| Input type | - | |
| Current - Output Low(IOL) | 8mA | |
| Propagation Delay | 280ns@5V,50pF | |
| number of channels | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current | 2uA | |
| Current - Output High(IOH) | 8mA | |
| Output Type | Tri-State | |
| Features | Hot-swap support;Fail-safe output;Output enable |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPT487 are IEC61000 ESD protected, 3.0V to 5.5V powered transceivers that meet the RS-485 and RS-422 standards for balanced communication. Transmitters in this family deliver exceptional differential output voltages into the RS-485 required 54Ω load. These 500kbps devices have very low bus currents so they present a true “1/8 unit load” to the RS-485 bus. This allows up to 256 transceivers on the network without using repeaters. Receiver (R×) inputs feature a “Full Fail-Safe” design, which ensures a logic high Rx output if Rx inputs are floating, shorted, or on a terminated but undriven bus. TPT487 is designed for half-duplex RS485, and support SOP8, MSOP8 and DFN3X3-8L package, which is characterized from -40°C to 125°C.
Features
- Exceeds Requirements of EIA-485 Standard
- Hot Plug Circuitry - Tx and Rx Outputs Remain ThreeState During Power-up/Power-down
- Data Rate: 500 Kbps
- Up to 256 Nodes on a Bus (1/8 unit load) at 500kbps
- Full Fail-safe Receiver (Open, Short, Terminated)
- Wide Supply Voltage 3V to 5.5V
- Bus-Pin Protection: ±18 kV HBM ESD
- ±15 kV IEC61000-4-2 Contact Discharge
- ±18 kV IEC61000-4-2 Air Discharge
- -40°C to 125°C Operation Temperature Range
Applications
- Motor Drives
- Industrial Control
- Communication Infrastructure
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3354 | $ 1.68 |
| 50+ | $ 0.2579 | $ 12.90 |
| 150+ | $ 0.2247 | $ 33.71 |
| 500+ | $ 0.1833 | $ 91.65 |
| 2,500+ | $ 0.1648 | $ 412.00 |
| 4,000+ | $ 0.1538 | $ 615.20 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | 3PEAK | |
| Packaging | SOP-8 | |
| Logic Family | - | |
| Voltage - Supply | 3V~5.5V | |
| Input type | - | |
| Current - Output Low(IOL) | 8mA | |
| Propagation Delay | 280ns@5V,50pF | |
| number of channels | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current | 2uA | |
| Current - Output High(IOH) | 8mA | |
| Output Type | Tri-State | |
| Features | Hot-swap support;Fail-safe output;Output enable |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPT487 are IEC61000 ESD protected, 3.0V to 5.5V powered transceivers that meet the RS-485 and RS-422 standards for balanced communication. Transmitters in this family deliver exceptional differential output voltages into the RS-485 required 54Ω load. These 500kbps devices have very low bus currents so they present a true “1/8 unit load” to the RS-485 bus. This allows up to 256 transceivers on the network without using repeaters. Receiver (R×) inputs feature a “Full Fail-Safe” design, which ensures a logic high Rx output if Rx inputs are floating, shorted, or on a terminated but undriven bus. TPT487 is designed for half-duplex RS485, and support SOP8, MSOP8 and DFN3X3-8L package, which is characterized from -40°C to 125°C.
Features
- Exceeds Requirements of EIA-485 Standard
- Hot Plug Circuitry - Tx and Rx Outputs Remain ThreeState During Power-up/Power-down
- Data Rate: 500 Kbps
- Up to 256 Nodes on a Bus (1/8 unit load) at 500kbps
- Full Fail-safe Receiver (Open, Short, Terminated)
- Wide Supply Voltage 3V to 5.5V
- Bus-Pin Protection: ±18 kV HBM ESD
- ±15 kV IEC61000-4-2 Contact Discharge
- ±18 kV IEC61000-4-2 Air Discharge
- -40°C to 125°C Operation Temperature Range
Applications
- Motor Drives
- Industrial Control
- Communication Infrastructure
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



