TKS TVR10391KS34Y
| Manufacturer |
TKS
Asian Brands |
| MPN | TVR10391KS34Y |
| LCSC Part # | C2760960 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | VARISTOR 390V 2.5kA Through Hole |
| Description | 390V 2.5kA Varistor Through Hole |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | TKS | |
| Packaging | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
10
10
In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Stock Notification
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.1277 | $ 0.64 |
50+ | $ 0.1001 | $ 5.01 |
200+ | $ 0.0862 | $ 17.24 |
500+ | $ 0.0759 | $ 37.95 |
2,500+ | $ 0.0676 | $ 169.00 |
5,000+ | $ 0.0634 | $ 317.00 |
Standard Packaging 100/Full
Bag | ||