REALTEK RTL8188FTV-VC-CG
| Manufacturer | REALTEKAsian Brands |
| MPN | RTL8188FTV-VC-CG |
| LCSC Part # | C2760855 |
| Packaging | QFN-24-EP(4x4) |
| Customer # | |
| Key Attributes | Single-Chip IEEE802.11b/g/n 1T1R WLAN Controller with USB Interface |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | REALTEK | |
| Packaging | QFN-24-EP(4x4) | |
| Data Rate | 150Mbps | |
| Frequency Range | 2.4GHz~2.4835GHz | |
| Typical Application Frequency | 2.45GHz | |
| Interface Type | USB | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 3V~3.6V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 490 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 321
321 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0559 | $ 1.06 |
| 10+ | $ 0.8724 | $ 8.72 |
| 30+ | $ 0.7726 | $ 23.18 |
| 100+ | $ 0.6583 | $ 65.83 |
| 490+ | $ 0.6085 | $ 298.17 |
| 980+ | $ 0.5859 | $ 574.18 |
Standard Packaging490/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
