DIODES DMN2058UW-7
| Manufacturer | |
| MPN | DMN2058UW-7 |
| LCSC Part # | C2760648 |
| Packaging | SOT-323 |
| Customer # | |
| Key Attributes | MOSFET N-CH 20V 3.5A SOT-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SOT-323 | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 50pF | |
| Current - Continuous Drain(Id) | 3.5A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V | |
| Pd - Power Dissipation | 0.7mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 39pF | |
| RDS(on) | 31.5mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 281pF | |
| Gate Charge(Qg) | 7.7nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This MOSFET is designed to minimize on-resistance RDS(ON) while maintaining superior switching performance, making it ideal for high-efficiency power management applications.
Features
AI Translation
- Low on-resistance
- Low input capacitance
- Fast switching speed
- Low input/output leakage current
- Fully lead-free, fully RoHS compliant
- Halogen- and antimony-free, "Green" device
Applications
AI Translation
- Motor control
- Power management functions
- Backlight illumination
In-Stock: 8,790
8,790 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0884 | $ 0.44 |
| 50+ | $ 0.0716 | $ 3.58 |
| 150+ | $ 0.0633 | $ 9.50 |
| 500+ | $ 0.057 | $ 28.50 |
| 3,000+ | $ 0.049 | $ 147.00 |
| 6,000+ | $ 0.0465 | $ 279.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SOT-323 | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 50pF | |
| Current - Continuous Drain(Id) | 3.5A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V | |
| Pd - Power Dissipation | 0.7mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 39pF | |
| RDS(on) | 31.5mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 281pF | |
| Gate Charge(Qg) | 7.7nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This MOSFET is designed to minimize on-resistance RDS(ON) while maintaining superior switching performance, making it ideal for high-efficiency power management applications.
Features
AI Translation
- Low on-resistance
- Low input capacitance
- Fast switching speed
- Low input/output leakage current
- Fully lead-free, fully RoHS compliant
- Halogen- and antimony-free, "Green" device
Applications
AI Translation
- Motor control
- Power management functions
- Backlight illumination
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



