DIODES BZT52C2V4T-7
| Manufacturer | |
| Mfr. Part # | BZT52C2V4T-7 |
| LCSC Part # | C2760566 |
| Package | SOD-523 |
| Customer # | |
| Key Attributes | DIODE ZENER 2.4V 300mW SOD-523 |
| Description | Zener Diode 2.4V 300mW Surface Mount SOD-523 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | DIODES | |
| Package | SOD-523 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
80
80
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0507 | $ 0.51 |
100+ | $ 0.0412 | $ 4.12 |
300+ | $ 0.0365 | $ 10.95 |
3,000+ | $ 0.0329 | $ 98.70 |
6,000+ | $ 0.0301 | $ 180.60 |
9,000+ | $ 0.0287 | $ 258.30 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$