Cross chip CC6920SO-20A
| Manufacturer | Cross chipAsian Brands |
| MPN | CC6920SO-20A |
| LCSC Part # | C2760489 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | High Performance, Hall Effect-Based Current Sensor IC with a Low-Resistance Conductor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | Cross chip | |
| Packaging | SOP-8 | |
| Standby Current | 20mA | |
| Voltage - Supply | 5V | |
| Current Range | -20A~20A | |
| Operating Temperature | -40℃~+125℃ | |
| Current Terminal Resistance | 0.9mΩ | |
| Band Width | 250kHz | |
| Features | Overcurrent Protection;Bidirectional detection | |
| Response Time (tr) | 1us | |
| Sensitivity | 100mV/A | |
| Bidirectional Current Detection | Support |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The CC6920 device is a high-performance Hall-effect current sensor that can measure DC or AC current more efficiently, and has the advantages of high accuracy, excellent linearity and temperature stability in industrial, consumer, and communication equipment. The CC6920 device consists of a high-precision, low-noise linear Hall integrated circuit and a low-resistance main current conductor. Internal copper conductor’s resistance is typical 0.9mΩ, which provides much less power loss than the universal resistor sampling method. Otherwise, its internal inherent insulation provides 424VRMS basic working isolation voltage and 3500VRMS insulation withstand voltage between the input current path and the secondary circuit. The sensor adopts linear Hall sensor temperature compensation technology, which has high temperature stability characteristics. Zero current output voltage is 0.5VCC.
Features
- Zero current output voltage is 50%VCC
- Current sensing range available: 2.5A/5A/10A,20A/25A/30A/40A/50A
- High isolation and withstand voltage (3500VRMS isolation voltage between pins 1 - 4 and 5 - 8)
- Less power loss, internal conductor’s resistance is 0.9mΩ
- High bandwidth, up to 250kHz; Response time tR = 1.2us
- Total output error ±0.5% at TA = 25℃ and ±3% at TA = -40 - 125℃
- Good temperature stability, using Hall signal amplification circuit and temperature compensation circuit
- Differential Hall structure, strong resistance to external magnetic interference
- Strong resistance to mechanical stress, magnetic parameters will not be offset by external pressure
- ESD (HBM) ±6kV, ESD (CDM) ±1kV, LU ±200mA
Applications
- Motor controller
- Load detection and management
- Switch-mode power supplies
- Over-current fault protection
- Other applications requiring current detection
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5459 | $ 1.55 |
| 10+ | $ 1.2829 | $ 12.83 |
| 30+ | $ 1.1383 | $ 34.15 |
| 100+ | $ 0.9743 | $ 97.43 |
| 500+ | $ 0.8737 | $ 436.85 |
| 1,000+ | $ 0.8412 | $ 841.20 |
Standard Packaging2000/Full Reel | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| Type | Details |
|---|---|
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |



