ESS Tech ES9023P
| Manufacturer | |
| MPN | ES9023P |
| LCSC Part # | C2760388 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | Sabre Premier Stereo DAC with 2Vrms Op-Amp Driver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | ESS Tech | |
| Packaging | SOP-16 | |
| Features | Digital filtering;Power-down mode | |
| Voltage Reference Drift | - | |
| Data Rate | - | |
| Voltage Reference Value | - | |
| Number of Channels | 2 | |
| Operating Temperature | 0℃~+70℃ | |
| Interface | I2S | |
| ChipType | Audio Decoder | |
| Voltage - Supply | 3.3V~3.6V | |
| Quiescent Current | - | |
| Integral non - linearity | - | |
| Voltage Reference | - | |
| Resolution (Bits) | 24;200kHz |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ES9023 is a 24-bit stereo audio DAC with an integrated 2Vrms op-amp driver. Powered by the industry proven Sabre DAC technology, the ES9023 combines best-sounding audio with lowest system cost and highest performance into the ideal D/A converter for line-level output applications such as Blu-ray players, CD / DVD players, set-top boxes, digital TVs and audio receivers.
Features
- With patented HyperStream architecture and Time Domain Jitter Eliminator, the ES9023 delivers jitter-free studio quality audio with 112dB DNR.
- Using an integrated charge pump to generate the negative supply, the ES9023 can operate from a single AVCC supply to drive a ground-referenced 2Vrms output, eliminating the need for output dc-blocking capacitors.
- Optionally, the output level can be adjusted by using an external resistor, allowing for output level below 2Vrms.
- Pop-noise is eliminated through a comprehensive suppression on power up/down, mute, reset, loss of power or clock.
- Dedicated control/status pins allow easy system integration without the need for microcontroller programming.
Applications
- Blu-ray players
- CD / DVD players
- Set-top boxes
- Digital TVs
- Audio receivers
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.1371 | $ 2.14 |
| 10+ | $ 1.8132 | $ 18.13 |
| 30+ | $ 1.61 | $ 48.30 |
| 100+ | $ 1.402 | $ 140.20 |
| 500+ | $ 1.3083 | $ 654.15 |
| 1,000+ | $ 1.267 | $ 1267.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | ESS Tech | |
| Packaging | SOP-16 | |
| Features | Digital filtering;Power-down mode | |
| Voltage Reference Drift | - | |
| Data Rate | - | |
| Voltage Reference Value | - | |
| Number of Channels | 2 | |
| Operating Temperature | 0℃~+70℃ | |
| Interface | I2S | |
| ChipType | Audio Decoder | |
| Voltage - Supply | 3.3V~3.6V | |
| Quiescent Current | - | |
| Integral non - linearity | - | |
| Voltage Reference | - | |
| Resolution (Bits) | 24;200kHz |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ES9023 is a 24-bit stereo audio DAC with an integrated 2Vrms op-amp driver. Powered by the industry proven Sabre DAC technology, the ES9023 combines best-sounding audio with lowest system cost and highest performance into the ideal D/A converter for line-level output applications such as Blu-ray players, CD / DVD players, set-top boxes, digital TVs and audio receivers.
Features
- With patented HyperStream architecture and Time Domain Jitter Eliminator, the ES9023 delivers jitter-free studio quality audio with 112dB DNR.
- Using an integrated charge pump to generate the negative supply, the ES9023 can operate from a single AVCC supply to drive a ground-referenced 2Vrms output, eliminating the need for output dc-blocking capacitors.
- Optionally, the output level can be adjusted by using an external resistor, allowing for output level below 2Vrms.
- Pop-noise is eliminated through a comprehensive suppression on power up/down, mute, reset, loss of power or clock.
- Dedicated control/status pins allow easy system integration without the need for microcontroller programming.
Applications
- Blu-ray players
- CD / DVD players
- Set-top boxes
- Digital TVs
- Audio receivers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



