BNstar SMD1210-600-6V
| Manufacturer | BNstarAsian Brands |
| MPN | SMD1210-600-6V |
| LCSC Part # | C2760311 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 6V 6A 1210 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BNstar | |
| Packaging | 1210 | |
| Operating Temperature | -40℃~+70℃ | |
| Voltage - Max | 6V | |
| Hold Current | 6A | |
| Pitch | - | |
| Current - Max | 50A | |
| Power Dissipation | 1.2W | |
| Trip Current | 12A | |
| Height | 1.4mm | |
| Length | 3.5mm | |
| Width | 2.85mm | |
| Time to Trip(Max) | 5s | |
| Resistance @ 25℃ | 0.8mΩ | |
| Resistance - Post Trip (R1) (Max) | 9mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Resettable over current and over temperature protection
- Small size of 1210
- Fast time-to-trip
- Small footprint
- ROHS complaint
- Low resistance
Applications
AI Translation
- Computer
- Industrial controls
- Multimedia
- Automofive
- Game machines
- Mobile phones
- Portable electonics
- Telephony and broadband
In-Stock: 8,840
8,840 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0969$ 0.0921 | $ 0.46 |
| 50+ | $ 0.086$ 0.0817 | $ 4.09 |
| 150+ | $ 0.0806$ 0.0766 | $ 11.49 |
| 500+ | $ 0.0765$ 0.0727 | $ 36.35 |
| 3,000+ | $ 0.0624$ 0.0593 | $ 177.90 |
| 6,000+ | $ 0.0608$ 0.0578 | $ 346.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BNstar | |
| Packaging | 1210 | |
| Operating Temperature | -40℃~+70℃ | |
| Voltage - Max | 6V | |
| Hold Current | 6A | |
| Pitch | - | |
| Current - Max | 50A | |
| Power Dissipation | 1.2W | |
| Trip Current | 12A | |
| Height | 1.4mm | |
| Length | 3.5mm | |
| Width | 2.85mm | |
| Time to Trip(Max) | 5s | |
| Resistance @ 25℃ | 0.8mΩ | |
| Resistance - Post Trip (R1) (Max) | 9mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Resettable over current and over temperature protection
- Small size of 1210
- Fast time-to-trip
- Small footprint
- ROHS complaint
- Low resistance
Applications
AI Translation
- Computer
- Industrial controls
- Multimedia
- Automofive
- Game machines
- Mobile phones
- Portable electonics
- Telephony and broadband
C2760311 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



