BNstar SMD2920-050C-60V
| Manufacturer |
BNstar
Asian Brands |
| Mfr. Part # | SMD2920-050C-60V |
| LCSC Part # | C2760297 |
| Package | 2920 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 60V 500mA 2920 |
| Description | 60V 500mA 40A 1A 180mΩ 2920 PTC Resettable Fuses RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BNstar | |
| Package | 2920 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
3,025 
3,025
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1009 $ 0.0959 | $ 0.48 |
50+ | $ 0.0809 $ 0.0769 | $ 3.85 |
150+ | $ 0.0708 $ 0.0673 | $ 10.10 |
1,500+ | $ 0.0558 $ 0.0531 | $ 79.65 |
3,000+ | $ 0.0498 $ 0.0474 | $ 142.20 |
4,500+ | $ 0.0468 $ 0.0445 | $ 200.25 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$