LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse RUEF400 product image
  • RUEF400 thumbnail 1
  • RUEF400 thumbnail 2
  • RUEF400 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Littelfuse RUEF400RoHS

Manufacturer
MPN
RUEF400
LCSC Part #
C2760163
Packaging
Through Hole,P=5.08mm
Customer #
Key Attributes
PTC RESET FUSE 30V 4A TH
Datasheetpdf iconLittelfuse RUEF400
In-Stock: 296
296 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4965$ 0.50
10+$ 0.3923$ 3.92
30+$ 0.3484$ 10.45
100+$ 0.2914$ 29.14
500+$ 0.267$ 133.50
1,000+$ 0.2523$ 252.30
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerLittelfuse
PackagingThrough Hole,P=5.08mm
Operating Temperature-40℃~+85℃
Voltage - Max30V
Hold Current4A
Pitch-
Current - Max100A
Power Dissipation2.5W
Trip Current8A
Height-
Length-
Width-
Resistance @ 25℃10mΩ
Time to Trip(Max)20s
Resistance - Post Trip (R1) (Max)50mΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • RoHS compliant
  • Halogen free (refers to: Br≥900ppm, Cl≥900ppm, Br+Cl≥1500ppm)
  • Broadest range of radial-leaded resettable devices available in the industry
  • Current ratings from 50mA to 15A
  • Voltage ratings from 6V (computer and electronic applications) to 72V
  • Agency recognition : UL, CSA, TÜV, CQC
  • Fast time-to-trip
  • Low resistance

Applications

AI Translation
  • Satellite video receivers
  • Industrial controls
  • Transformers
  • Modems
  • CD-ROMs
  • Game machines
  • Phones
  • Fax machines
  • Analog and digital line cards
  • Printers
  • Intelligent appliance
  • Robotic machine
  • Power supply
  • Security
  • Lighting
  • Medical application