Littelfuse RKEF400
| Manufacturer | |
| MPN | RKEF400 |
| LCSC Part # | C2760161 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | PTC RESET FUSE 60V 4A TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Operating Temperature | - | |
| Voltage - Max | 60V | |
| Hold Current | 4A | |
| Pitch | - | |
| Current - Max | 40A | |
| Power Dissipation | 3.7W | |
| Trip Current | 4A | |
| Height | - | |
| Length | - | |
| Width | - | |
| Resistance @ 25℃ | 14mΩ | |
| Time to Trip(Max) | 24s | |
| Resistance - Post Trip (R1) (Max) | 60mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 205
205 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0191 | $ 1.02 |
| 10+ | $ 0.8104 | $ 8.10 |
| 30+ | $ 0.7077 | $ 21.23 |
| 250+ | $ 0.6033 | $ 150.83 |
| 500+ | $ 0.543 | $ 271.50 |
| 1,000+ | $ 0.5104 | $ 510.40 |
Standard Packaging250/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Operating Temperature | - | |
| Voltage - Max | 60V | |
| Hold Current | 4A | |
| Pitch | - | |
| Current - Max | 40A | |
| Power Dissipation | 3.7W | |
| Trip Current | 4A | |
| Height | - | |
| Length | - | |
| Width | - | |
| Resistance @ 25℃ | 14mΩ | |
| Time to Trip(Max) | 24s | |
| Resistance - Post Trip (R1) (Max) | 60mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



