Littelfuse P6SMB22A
| Manufacturer | |
| Mfr. Part # | P6SMB22A |
| LCSC Part # | C2760154 |
| Package | DO-214AA |
| Customer # | |
| Key Attributes | TVS DIODE 18.8VWM 30.6VC DO-214AA |
| Description | 19.9A 600W 30.6V 20.9V Unidirectional 18.8V DO-214AA TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Package | DO-214AA |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
20 
20
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1707 | $ 0.85 |
50+ | $ 0.1359 | $ 6.80 |
150+ | $ 0.1209 | $ 18.14 |
500+ | $ 0.1023 | $ 51.15 |
3,000+ | $ 0.094 | $ 282.00 |
6,000+ | $ 0.089 | $ 534.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$