LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse MINIASMDC150F/24-2 product image
  • MINIASMDC150F/24-2 thumbnail 1
  • MINIASMDC150F/24-2 thumbnail 2
  • MINIASMDC150F/24-2 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Littelfuse MINIASMDC150F/24-2RoHS

Manufacturer
MPN
MINIASMDC150F/24-2
LCSC Part #
C2760122
Packaging
1812
Customer #
Key Attributes
PTC RESET FUSE 24V 1.44A 1812
Datasheetpdf iconLittelfuse MINIASMDC150F/24-2
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.7213$ 1.72
10+$ 1.4719$ 14.72
30+$ 1.3159$ 39.48
100+$ 1.1552$ 115.52
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerLittelfuse
Packaging1812
Operating Temperature-40℃~+85℃
Voltage - Max24V
Hold Current1.44A
Pitch-
Current - Max100A
Power Dissipation1.2W
Trip Current33A
Height-
Length-
Width-
Resistance @ 25℃49mΩ
Time to Trip(Max)15s
Resistance - Post Trip (R1) (Max)250mΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

We have provided PPTC resettable devices for the automotive industry for over 25 years. With the advent of TS16949 and our continued involvement in the automotive industry, developed automotive-specific versions of PPTC devices (femtoASMDC, picoASMDC, nanoASMDC, microASMD, miniASMDC, ASMDC, nanoASMDCH, AHS, ASMD, AHRF, AHEF and AGRF). These products are qualified and sold under the PS400 specification which is derived from AEC-Q200, the standard for electronic components used in the automotive industry. The key difference between these product families and other protection devices in our circuit protection product portfolio is the qualification process that is followed that includes a series of rigorous tests related to the automotive environment. As a result, they are characterized by specific additional values determined following automotive-related testing.

Features

AI Translation
  • RoHS compliant
  • Overcurrent and overvoltage circuit protection devices
  • Resettable and single-use overcurrent devices
  • Wide range of form factor and termination methods
  • Products meet applicable automotive industry standards
  • Devices compatible with high-volume electronics assembly

Applications

AI Translation
  • Motor and motor circuit protection including power door-locks, mirrors, lumbar pumps, seats, sunroofs and windows
  • Electronic Control Unit (ECU) I/O protection
  • Heating, Ventilation and Cooling (HVAC) motor and I/O protection
  • Telematics, infotainment and navigations systems
  • Liquid Crystal Display (LCD) back-light heaters
  • Power and cigarette lighter outlets, plugs and adapter/chargers
  • Powered networks and buses
  • Air-flow detection and overcurrent protection in HVAC and cooling fan systems
  • Stall detection in express window and sunroof circuits
  • Resettable overcurrent protection for power distribution, electrical centers and junction boxes
  • Wire downsizing
  • Motor electromagnetic interference (EMI) suppression
  • Electrostatic discharge (ESD) damage protection
  • Load dump and other transient voltage protection