Littelfuse 81000000005
| Manufacturer | |
| MPN | 81000000005 |
| LCSC Part # | C2760109 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Circuit Board Mount Enclosed Fuse Holders |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuseholders | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Fuse Type | Cylindrical | |
| Current Rating | 6.3A | |
| Fuseholder Type | - | |
| Fuse Length | 20mm | |
| Fuse Diameter (φD) | 5mm | |
| Number of Circuits | 1 | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.3817 | $ 3.38 |
| 10+ | $ 2.894 | $ 28.94 |
| 30+ | $ 2.6043 | $ 78.13 |
| 100+ | $ 2.3113 | $ 231.13 |
| 500+ | $ 2.1761 | $ 1088.05 |
| 1,000+ | $ 2.115 | $ 2115.00 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuseholders | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Fuse Type | Cylindrical | |
| Current Rating | 6.3A | |
| Fuseholder Type | - | |
| Fuse Length | 20mm | |
| Fuse Diameter (φD) | 5mm | |
| Number of Circuits | 1 | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



