DIYI Elec Tech KBP210G
| Manufacturer |
DIYI Elec Tech
Asian Brands |
| Mfr. Part # | KBP210G |
| LCSC Part # | C2760086 |
| Package | KBP |
| Customer # | |
| Description | 60A 1.1V@2A 2A 1kV KBP Bridge Rectifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | DIYI Elec Tech | |
| Package | KBP |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.1328 | $ 0.66 |
50+ | $ 0.1062 | $ 5.31 |
150+ | $ 0.0929 | $ 13.94 |
500+ | $ 0.0773 | $ 38.65 |
2,500+ | $ 0.0693 | $ 173.25 |
5,000+ | $ 0.0653 | $ 326.50 |
Standard Packaging 500/Full
Box | ||