Infineon IRF7319TRPBF
| Manufacturer | |
| MPN | IRF7319TRPBF |
| LCSC Part # | C2760082 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH+P-CH ARR 30V 6.5A SO-8 |
| Description | N-Channel+P-Channel Array 30V 6.5A 2.5W Surface Mount SO-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | Infineon | |
| Packaging | SO-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
2
2
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 0.651 | $ 0.65 |
10+ | $ 0.5265 | $ 5.27 |
30+ | $ 0.4643 | $ 13.93 |
100+ | $ 0.4037 | $ 40.37 |
500+ | $ 0.367 | $ 183.50 |
1,000+ | $ 0.3478 | $ 347.80 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$