ROCPU Switches SDS001-X
| Manufacturer | ROCPU SwitchesAsian Brands |
| MPN | SDS001-X |
| LCSC Part # | C2759980 |
| Packaging | SMD,5.7x4mm |
| Customer # | |
| Key Attributes | SWITCH LIMIT SPST-NO 100mA 12V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | ROCPU Switches | |
| Packaging | SMD,5.7x4mm | |
| Length | 5.7mm | |
| Width | 4mm | |
| Termination Style | J-Lead | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating | 12V | |
| Current Rating | 100mA;- | |
| Actuator Style | Round Plunger | |
| Operating Life | 50,000 cycles | |
| Circuit | SPST-NO | |
| Voltage Rating (AC) | - | |
| Switch Height | 2mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,410
1,410 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2316 | $ 1.16 |
| 50+ | $ 0.2023 | $ 10.12 |
| 150+ | $ 0.1897 | $ 28.46 |
| 500+ | $ 0.174 | $ 87.00 |
| 3,000+ | $ 0.167 | $ 501.00 |
| 6,000+ | $ 0.1628 | $ 976.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | ROCPU Switches | |
| Packaging | SMD,5.7x4mm | |
| Length | 5.7mm | |
| Width | 4mm | |
| Termination Style | J-Lead | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating | 12V | |
| Current Rating | 100mA;- | |
| Actuator Style | Round Plunger | |
| Operating Life | 50,000 cycles | |
| Circuit | SPST-NO | |
| Voltage Rating (AC) | - | |
| Switch Height | 2mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



