ROCPU Switches TPS850 J14M V SMTR LFS
| Manufacturer | ROCPU SwitchesAsian Brands |
| MPN | TPS850 J14M V SMTR LFS |
| LCSC Part # | C2759974 |
| Packaging | SMD,3x2.8mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 160gf SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | ROCPU Switches | |
| Packaging | SMD,3x2.8mm | |
| Voltage Rating | 12V | |
| Switching Life | 200,000 cycles | |
| Width | 2.75mm | |
| Operating Temperature | -40℃~+85℃ | |
| Installation Method | Surface Mount,Vertical | |
| PressForce | 1.6N | |
| Actuator Style | Rectangular Button | |
| Circuit | SPST | |
| Length | 3mm | |
| Height | 1.4mm | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 3,887
3,887 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.1543 | $ 0.15 |
| 10+ | $ 0.1355 | $ 1.36 |
| 30+ | $ 0.1274 | $ 3.82 |
| 100+ | $ 0.1174 | $ 11.74 |
| 500+ | $ 0.1129 | $ 56.45 |
| 1,000+ | $ 0.1102 | $ 110.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | ROCPU Switches | |
| Packaging | SMD,3x2.8mm | |
| Voltage Rating | 12V | |
| Switching Life | 200,000 cycles | |
| Width | 2.75mm | |
| Operating Temperature | -40℃~+85℃ | |
| Installation Method | Surface Mount,Vertical | |
| PressForce | 1.6N | |
| Actuator Style | Rectangular Button | |
| Circuit | SPST | |
| Length | 3mm | |
| Height | 1.4mm | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



