ROCPU Switches TPS850 J14B V SMTR LFS
| Manufacturer | ROCPU SwitchesAsian Brands |
| MPN | TPS850 J14B V SMTR LFS |
| LCSC Part # | C2759972 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | Tactile Switch SPST 80gf 1.4mm 3mm x 2.75mm Surface Mount, Right Angle |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | ROCPU Switches | |
| Packaging | SMD | |
| Voltage Rating | 12V | |
| Switching Life | 200,000 cycles | |
| Width | 2.75mm | |
| Operating Temperature | -40℃~+85℃ | |
| Installation Method | Surface Mount, Right Angle | |
| PressForce | 80gf | |
| Actuator Style | Round Button | |
| Circuit | SPST | |
| Length | 3mm | |
| Height | 1.4mm | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,465
2,465 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2556 | $ 1.28 |
| 50+ | $ 0.1998 | $ 9.99 |
| 150+ | $ 0.1759 | $ 26.39 |
| 500+ | $ 0.1461 | $ 73.05 |
| 2,500+ | $ 0.1242 | $ 310.50 |
| 4,000+ | $ 0.1163 | $ 465.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | ROCPU Switches | |
| Packaging | SMD | |
| Voltage Rating | 12V | |
| Switching Life | 200,000 cycles | |
| Width | 2.75mm | |
| Operating Temperature | -40℃~+85℃ | |
| Installation Method | Surface Mount, Right Angle | |
| PressForce | 80gf | |
| Actuator Style | Round Button | |
| Circuit | SPST | |
| Length | 3mm | |
| Height | 1.4mm | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



