DIODES BZX84C5V1TS-7-F
| Manufacturer | |
| MPN | BZX84C5V1TS-7-F |
| LCSC Part # | C2759963 |
| Packaging | SOT-363 |
| Customer # | |
| Key Attributes | DIODE ZENER 5.1V 200mW SOT-363 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Zener Diode Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOT-363 | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Reverse Leakage Current (Ir) | 2uA | |
| Impedance(Zzt) | 60Ω | |
| Diode Configuration | 3 Independent | |
| Zener Voltage(Range) | 4.8V~5.4V | |
| Pd - Power Dissipation | 200mW | |
| Zener Voltage(Nom) | 5.1V | |
| Impedance(Zzk) | 480Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Zener Voltages from 2.4 - 39V
- Three Isolated Diode Elements in a Single Ultra-Small Surface Mount Package
- Lead Free/RoHS Compliant
- "Green" Device
In-Stock: 1
1 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.1899 | $ 0.19 |
| 10+ | $ 0.1527 | $ 1.53 |
| 30+ | $ 0.1367 | $ 4.10 |
| 100+ | $ 0.1168 | $ 11.68 |
| 500+ | $ 0.1079 | $ 53.95 |
| 1,000+ | $ 0.1026 | $ 102.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Zener Diode Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOT-363 | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Reverse Leakage Current (Ir) | 2uA | |
| Impedance(Zzt) | 60Ω | |
| Diode Configuration | 3 Independent | |
| Zener Voltage(Range) | 4.8V~5.4V | |
| Pd - Power Dissipation | 200mW | |
| Zener Voltage(Nom) | 5.1V | |
| Impedance(Zzk) | 480Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Zener Voltages from 2.4 - 39V
- Three Isolated Diode Elements in a Single Ultra-Small Surface Mount Package
- Lead Free/RoHS Compliant
- "Green" Device
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



