DIODES DMG301NU-13
| Manufacturer | |
| Mfr. Part # | DMG301NU-13 |
| LCSC Part # | C2759894 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 25V 0.26A SOT-23 |
| Description | N-Channel 25V 0.26A 0.4W Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
5,500
5,500
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0787 | $ 0.39 |
50+ | $ 0.0684 | $ 3.42 |
150+ | $ 0.0632 | $ 9.48 |
500+ | $ 0.0593 | $ 29.65 |
2,500+ | $ 0.0563 | $ 140.75 |
5,000+ | $ 0.0547 | $ 273.50 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$