Leiditech SMBJ15A
| Manufacturer | LeiditechAsian Brands |
| MPN | SMBJ15A |
| LCSC Part # | C2759867 |
| Packaging | DO-214AA(SMB) |
| Customer # | |
| Key Attributes | TVS DIODE 15VWM 24.4VC DO-214AA(SMB) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Leiditech | |
| Packaging | DO-214AA(SMB) | |
| Clamping Voltage | 24.4V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 24.6A | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us | |
| Number of Channels | - | |
| Voltage - Breakdown | 16.7V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 15V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
TVS diodes can be used in a wide range of applications which like consumer electronic products, automotive industries, telecommunications, and intelligent control systems.
Features
AI Translation
- Glass passivated or planar junction
- Excellent clamping capability
- Repetition rate (duty cycle): 0.01%
- Typical IR less than 1μA above 10V
- Low profile package and low inductance
- 600W Peak Pulse power capability at 10×1000μs waveform
- Fast response time: typically less than 1.0ps from 0V to VBR min
- Plastic package has Underwriters Laboratory Flammability 94V - 0
- For surface mounted applications in order to optimize board space
- AEC - Q101 qualified
Applications
AI Translation
- Consumer electronic products
- Automotive industries
- Telecommunications
- Intelligent control systems
In-Stock: 285
285 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0946$ 0.0899 | $ 0.45 |
| 50+ | $ 0.0752$ 0.0715 | $ 3.58 |
| 150+ | $ 0.0655$ 0.0623 | $ 9.35 |
| 500+ | $ 0.0582$ 0.0553 | $ 27.65 |
| 3,000+ | $ 0.0455$ 0.0433 | $ 129.90 |
| 6,000+ | $ 0.0425$ 0.0404 | $ 242.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Leiditech | |
| Packaging | DO-214AA(SMB) | |
| Clamping Voltage | 24.4V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 24.6A | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us | |
| Number of Channels | - | |
| Voltage - Breakdown | 16.7V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 15V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
TVS diodes can be used in a wide range of applications which like consumer electronic products, automotive industries, telecommunications, and intelligent control systems.
Features
AI Translation
- Glass passivated or planar junction
- Excellent clamping capability
- Repetition rate (duty cycle): 0.01%
- Typical IR less than 1μA above 10V
- Low profile package and low inductance
- 600W Peak Pulse power capability at 10×1000μs waveform
- Fast response time: typically less than 1.0ps from 0V to VBR min
- Plastic package has Underwriters Laboratory Flammability 94V - 0
- For surface mounted applications in order to optimize board space
- AEC - Q101 qualified
Applications
AI Translation
- Consumer electronic products
- Automotive industries
- Telecommunications
- Intelligent control systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



