LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL AS0606J0820T5E product image
  • AS0606J0820T5E thumbnail 1
  • AS0606J0820T5E thumbnail 2
  • AS0606J0820T5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL AS0606J0820T5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
AS0606J0820T5E
LCSC Part #
C2759826
Packaging
1206
Customer #
Key Attributes
RES 82Ω ±5% 600mW 1206
Datasheetpdf iconUNI-ROYAL AS0606J0820T5E
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
20+$ 0.0328$ 0.66
200+$ 0.0259$ 5.18
600+$ 0.0221$ 13.26
5,000+$ 0.0182$ 91.00
10,000+$ 0.0163$ 163.00
20,000+$ 0.0152$ 304.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging1206
Power(Watts)600mW
Resistance82Ω
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece