LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL CQ02WGF1504TCE product image
  • CQ02WGF1504TCE thumbnail 1
  • CQ02WGF1504TCE thumbnail 2
  • CQ02WGF1504TCE thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL CQ02WGF1504TCERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
CQ02WGF1504TCE
LCSC Part #
C2759801
Packaging
0402
Customer #
Key Attributes
RES 1.5MΩ ±1% 62.5mW 0402
Datasheetpdf iconUNI-ROYAL CQ02WGF1504TCE
In-Stock: 10,200
10,200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0018$ 0.18
1,000+$ 0.0014$ 1.40
3,000+$ 0.0011$ 3.30
10,000+$ 0.001$ 10.00
50,000+$ 0.0009$ 45.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0402
Power(Watts)62.5mW
Resistance1.5MΩ
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece