LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL CQ03WAJ0162T5E product image
  • CQ03WAJ0162T5E thumbnail 1
  • CQ03WAJ0162T5E thumbnail 2
  • CQ03WAJ0162T5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL CQ03WAJ0162T5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
CQ03WAJ0162T5E
LCSC Part #
C2759691
Packaging
0603
Customer #
Key Attributes
RES 1.6kΩ ±5% 100mW 0603
Datasheetpdf iconUNI-ROYAL CQ03WAJ0162T5E
In-Stock: 3,400
3,400 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0015$ 0.15
1,000+$ 0.0012$ 1.20
5,000+$ 0.0009$ 4.50
50,000+$ 0.0008$ 40.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0603
Power(Watts)100mW
Resistance1.6kΩ
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece