LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL CQ03WAJ0245T5E product image
  • CQ03WAJ0245T5E thumbnail 1
  • CQ03WAJ0245T5E thumbnail 2
  • CQ03WAJ0245T5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL CQ03WAJ0245T5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
CQ03WAJ0245T5E
LCSC Part #
C2759685
Packaging
0603
Customer #
Key Attributes
RES 2.4MΩ ±5% 100mW 0603
Datasheetpdf iconUNI-ROYAL CQ03WAJ0245T5E
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.0019$ 0.19
1,000+$ 0.0014$ 1.40
5,000+$ 0.0012$ 6.00
10,000+$ 0.0011$ 11.00
50,000+$ 0.0009$ 45.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0603
Power(Watts)100mW
Resistance2.4MΩ
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece