LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL CQ05W8F150JT5E product image
  • CQ05W8F150JT5E thumbnail 1
  • CQ05W8F150JT5E thumbnail 2
  • CQ05W8F150JT5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL CQ05W8F150JT5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
CQ05W8F150JT5E
LCSC Part #
C2759674
Packaging
0805
Customer #
Key Attributes
RES 15Ω ±1% 125mW 0805
Datasheetpdf iconUNI-ROYAL CQ05W8F150JT5E
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.0036$ 0.36
1,000+$ 0.0027$ 2.70
5,000+$ 0.0022$ 11.00
10,000+$ 0.002$ 20.00
50,000+$ 0.0017$ 85.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0805
Power(Watts)125mW
Resistance15Ω
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece