LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL CQ05W8F510KT5E product image
  • CQ05W8F510KT5E thumbnail 1
  • CQ05W8F510KT5E thumbnail 2
  • CQ05W8F510KT5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL CQ05W8F510KT5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
CQ05W8F510KT5E
LCSC Part #
C2759658
Packaging
0805
Customer #
Key Attributes
RES 5.1Ω ±1% 125mW 0805
Datasheetpdf iconUNI-ROYAL CQ05W8F510KT5E
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.0047$ 0.47
1,000+$ 0.0037$ 3.70
5,000+$ 0.0031$ 15.50
10,000+$ 0.0028$ 28.00
50,000+$ 0.0025$ 125.00
100,000+$ 0.0024$ 240.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0805
Power(Watts)125mW
Resistance5.1Ω
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece