LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL CQ05W8J039JT5E product image
  • CQ05W8J039JT5E thumbnail 1
  • CQ05W8J039JT5E thumbnail 2
  • CQ05W8J039JT5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL CQ05W8J039JT5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
CQ05W8J039JT5E
LCSC Part #
C2759636
Packaging
0805
Customer #
Key Attributes
RES 3.9Ω ±5% 125mW 0805
Datasheetpdf iconUNI-ROYAL CQ05W8J039JT5E
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
10+$ 0.0031$ 0.03
100+$ 0.0023$ 0.23
300+$ 0.0019$ 0.57
1,000+$ 0.0017$ 1.70
5,000+$ 0.0015$ 7.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0805
Power(Watts)125mW
Resistance3.9Ω
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Temperature Coefficient±200ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece