LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL HP02WAF1742TCE product image
  • HP02WAF1742TCE thumbnail 1
  • HP02WAF1742TCE thumbnail 2
  • HP02WAF1742TCE thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL HP02WAF1742TCERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
HP02WAF1742TCE
LCSC Part #
C2759514
Packaging
0402
Customer #
Key Attributes
RES 17.4kΩ ±1% 100mW 0402
Datasheetpdf iconUNI-ROYAL HP02WAF1742TCE
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0058$ 0.29
500+$ 0.0047$ 2.35
1,500+$ 0.0041$ 6.15
10,000+$ 0.0037$ 37.00
20,000+$ 0.0034$ 68.00
50,000+$ 0.0033$ 165.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0402
Power(Watts)100mW
Resistance17.4kΩ
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging10000
Sales UnitPiece