LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL HP02WAF2152TCE product image
  • HP02WAF2152TCE thumbnail 1
  • HP02WAF2152TCE thumbnail 2
  • HP02WAF2152TCE thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL HP02WAF2152TCERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
HP02WAF2152TCE
LCSC Part #
C2759507
Packaging
0402
Customer #
Key Attributes
RES 21.5kΩ ±1% 100mW 0402
Datasheetpdf iconUNI-ROYAL HP02WAF2152TCE
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0052$ 0.26
500+$ 0.0042$ 2.10
1,500+$ 0.0036$ 5.40
10,000+$ 0.0033$ 33.00
20,000+$ 0.003$ 60.00
50,000+$ 0.0028$ 140.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0402
Power(Watts)100mW
Resistance21.5kΩ
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging10000
Sales UnitPiece