LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL HP02WAF2323TCE product image
  • HP02WAF2323TCE thumbnail 1
  • HP02WAF2323TCE thumbnail 2
  • HP02WAF2323TCE thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL HP02WAF2323TCERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
HP02WAF2323TCE
LCSC Part #
C2759504
Packaging
0402
Customer #
Key Attributes
RES 232kΩ ±1% 100mW 0402
Datasheetpdf iconUNI-ROYAL HP02WAF2323TCE
In-Stock: 250
250 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0049$ 0.25
500+$ 0.0038$ 1.90
1,500+$ 0.0032$ 4.80
10,000+$ 0.0028$ 28.00
20,000+$ 0.0025$ 50.00
50,000+$ 0.0023$ 115.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0402
Power(Watts)100mW
Resistance232kΩ
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging10000
Sales UnitPiece